396-052-558-807

Heilind Number:EDA396-052-558-807
Manufacturer:EDAC
Manufacturer Number:396-052-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and 52 positions, this connector offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while its right-angle mount orientation allows for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your electronic projects. Trust in this connector for secure and efficient connectivity in your PCB applications.