396-052-558-812

Heilind Number:EDA396-052-558-812
Manufacturer:EDAC
Manufacturer Number:396-052-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 52 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation allows for seamless integration into your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Trust in its quality and performance to elevate your connectivity solutions.