396-052-558-858

Heilind Number:EDA396-052-558-858
Manufacturer:EDAC
Manufacturer Number:396-052-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-558-858

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, this connector provides efficient power transfer at a low amperage of 3 A. Its 52 positions, spread across two rows with a row spacing of .2 inches, offer ample room for versatile connections. Perfect for seamless integration, its right-angle mount orientation allows for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any application. Explore a new level of connectivity with this essential component for your electronic projects.