396-052-559-201

Heilind Number:EDA396-052-559-201
Manufacturer:EDAC
Manufacturer Number:396-052-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-559-201

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 52-position configuration with two rows, ideal for efficient board-to-board connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with a 3A amperage rating. The right-angle mount orientation offers flexible installation options, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for various applications in the electronics industry. Upgrade your connectivity experience with this essential component.