396-052-559-212

Heilind Number:EDA396-052-559-212
Manufacturer:EDAC
Manufacturer Number:396-052-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Designed for seamless integration, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows and 52 positions, it offers ample connectivity options, while its copper alloy contact material guarantees reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density applications. Engineered for versatility, it boasts a right-angle mount orientation, facilitating efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your electronic systems with this essential component, a must-have in any project requiring secure board-to-board connectivity.