396-052-559-258

Heilind Number:EDA396-052-559-258
Manufacturer:EDAC
Manufacturer Number:396-052-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-559-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector boasts durable construction and a high-temperature tolerance of -40 to 105 °C. With two rows and 52 positions, it offers ample space for your connections, while the copper alloy contact material ensures reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, it facilitates precise alignment. The right-angle mount orientation adds versatility to your layout options, making it ideal for various applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.