396-052-559-808

Heilind Number:EDA396-052-559-808
Manufacturer:EDAC
Manufacturer Number:396-052-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring reliability in any application. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless integration for up to 52 positions. The Right Angle mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage and wide operating temperature range of -40 to 105 °C guarantee stable performance in any environment. Upgrade your setup with this essential component, perfect for a range of electronic projects.