396-052-559-812

Heilind Number:EDA396-052-559-812
Manufacturer:EDAC
Manufacturer Number:396-052-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-559-812

Detailed Description

Enhance connectivity on your circuit board with this high-performance Card Edge Connector. Designed for maximum efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, this connector is perfect for transferring power and data seamlessly. Its two rows of copper alloy contacts, spaced at .125 inches and .2 inches, provide reliable signal transmission across 52 positions. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Upgrade your PCB connectivity with this essential component.