396-052-560-202

Heilind Number:EDA396-052-560-202
Manufacturer:EDAC
Manufacturer Number:396-052-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-560-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a rated amperage of 3A, it can efficiently handle power transfer. Its two rows of copper alloy contacts, with a total of 52 positions, guarantee secure and reliable connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Suitable for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105°C. Upgrade your device's connectivity with this essential component.