396-052-560-203

Heilind Number:EDA396-052-560-203
Manufacturer:EDAC
Manufacturer Number:396-052-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 52 positions across two rows, each meticulously crafted with durable Copper Alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while its sleek black finish adds a touch of sophistication to your assembly. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in demanding environments. Upgrade your electronic systems with this essential component, perfect for various applications in the industrial and commercial sectors.