396-052-560-258

Heilind Number:EDA396-052-560-258
Manufacturer:EDAC
Manufacturer Number:396-052-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-560-258

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black finish, this connector offers a reliable amperage of 3 A, ensuring optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and efficiency. With two rows and a total of 52 positions, it provides ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Perfect for board-to-board connections, it is a must-have for any electronic project. Elevate your connectivity game with this high-performance Card Edge Connector.