396-052-560-802

Heilind Number:EDA396-052-560-802
Manufacturer:EDAC
Manufacturer Number:396-052-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-560-802

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe operation even in demanding environments. With a sleek black finish, it not only looks sleek but also offers a high amperage of 3 A, making it ideal for power-intensive applications. The Copper Alloy contact material guarantees efficient signal transmission, while the double-row design with 52 positions allows for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic setups. Trust in its straight mount orientation to simplify installation and maintenance, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Explore the full potential of your PCB setups with this essential connectivity solution.