396-052-560-807

Heilind Number:EDA396-052-560-807
Manufacturer:EDAC
Manufacturer Number:396-052-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-560-807

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration with your PCB setup. With 52 positions available, it allows for versatile connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects.