396-052-560-858

Heilind Number:EDA396-052-560-858
Manufacturer:EDAC
Manufacturer Number:396-052-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-560-858

Detailed Description

Enhance your circuit connections with this durable Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. With two rows and 52 positions, it offers ample connectivity options for your PCB setups. The copper alloy contacts ensure efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various electronic projects. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your design with this essential component, a must-have in any engineer's toolkit.