396-052-560-878

Heilind Number:EDA396-052-560-878
Manufacturer:EDAC
Manufacturer Number:396-052-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-560-878

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 52 positions for secure component attachment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in various environments. Perfect for applications in the electronics industry, it facilitates efficient board-to-board connections with a straight mount orientation, meeting the highest standards of quality and functionality. Elevate your connectivity solutions with this essential component.