396-054-520-201

Heilind Number:EDA396-054-520-201
Manufacturer:EDAC
Manufacturer Number:396-054-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 54 positions across 2 rows, ensuring seamless interconnection. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With a color of sleek black and a straight mount orientation, it seamlessly integrates into your setup. The contact material, Copper Alloy, and the pitch of .125 inches, further ensure efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Elevate your connectivity solutions with this essential component.