396-054-520-202

Heilind Number:EDA396-054-520-202
Manufacturer:EDAC
Manufacturer Number:396-054-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-520-202

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 54 positions, it offers ample opportunities for seamless board-to-board connections. The contact material, composed of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB setup with this Straight-mount Card Edge Connector for efficient and dependable connectivity solutions.