396-054-520-204

Heilind Number:EDA396-054-520-204
Manufacturer:EDAC
Manufacturer Number:396-054-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-520-204

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for up to 54 positions. The straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your system's connectivity with this essential component.