396-054-520-208

Heilind Number:EDA396-054-520-208
Manufacturer:EDAC
Manufacturer Number:396-054-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-520-208

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable operation in a wide range of environments. With two rows of copper alloy contacts, each offering 54 positions at a pitch of .125 inches, it facilitates efficient signal transmission. The straight mount orientation and .2-inch row spacing provide easy installation and optimal board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding applications in various industries.