396-054-520-802

Heilind Number:EDA396-054-520-802
Manufacturer:EDAC
Manufacturer Number:396-054-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-520-802

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, this connector offers reliable power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation on your PCB. With a total of 54 positions, it accommodates multiple connections, making it ideal for a range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance even in harsh environments. Upgrade your connectivity solutions with this essential component.