396-054-520-803

Heilind Number:EDA396-054-520-803
Manufacturer:EDAC
Manufacturer Number:396-054-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-520-803

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector, a versatile component designed for seamless integration into your electronic assemblies. With a sleek Black finish, it not only provides a sleek aesthetic but also ensures durability for long-term use. Boasting a 3 A amperage rating, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional flame resistance, meeting stringent safety standards. Featuring two rows of contacts made from high-quality Copper Alloy, it facilitates efficient signal transfer. The .125-inch pitch and .2-inch row spacing allow for precise positioning on your circuit board, accommodating a total of 54 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.