396-054-520-804

Heilind Number:EDA396-054-520-804
Manufacturer:EDAC
Manufacturer Number:396-054-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-520-804

Detailed Description

Enhance your PCB connections with this sleek and efficient Card Edge Connector. Designed for optimal performance, this black connector boasts a 3A amperage capacity, making it suitable for a variety of electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures both safety and reliability. With two rows and 54 positions, it offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your setup with this essential component from our range of PCB connectors.