396-054-520-807

Heilind Number:EDA396-054-520-807
Manufacturer:EDAC
Manufacturer Number:396-054-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-520-807

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With two rows and a total of 54 positions, it provides ample connectivity options for your devices. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today with this high-quality component.