396-054-520-878

Heilind Number:EDA396-054-520-878
Manufacturer:EDAC
Manufacturer Number:396-054-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-520-878

Detailed Description

Enhance your PCB connections with our premium Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for efficiency and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a high-amperage capacity of 3 A, perfect for demanding electronic applications. The .125-inch pitch and .2-inch row spacing accommodate 54 positions, facilitating precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in extreme conditions. Trust in this connector for seamless and efficient PCB connectivity in your projects.