396-054-521-202

Heilind Number:EDA396-054-521-202
Manufacturer:EDAC
Manufacturer Number:396-054-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-521-202

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 3A amperage rating and copper alloy contacts, it guarantees secure power transmission. Boasting two rows with a total of 54 positions and a .125-inch pitch, it offers ample space for seamless board-to-board connections. The straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance its versatility in various applications. Upgrade your setup with this high-quality connector, a must-have in your electronic assembly arsenal.