396-054-521-203

Heilind Number:EDA396-054-521-203
Manufacturer:EDAC
Manufacturer Number:396-054-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-521-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, offering a total of 54 positions at a pitch of .125 inches, seamless data transmission is guaranteed. The straight mount orientation and compact design make installation a breeze, while an operating temperature range of -40 to 105°C ensures reliability in any environment. Upgrade your electronic projects with this high-quality connector, a must-have in any professional setup.