396-054-521-207

Heilind Number:EDA396-054-521-207
Manufacturer:EDAC
Manufacturer Number:396-054-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-521-207

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts providing a secure and reliable fit, this connector offers a pitch of .125 in and row spacing of .2 in, accommodating a total of 54 positions. Its straight mount orientation ensures seamless integration onto your PCB, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronic applications.