396-054-521-208

Heilind Number:EDA396-054-521-208
Manufacturer:EDAC
Manufacturer Number:396-054-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-521-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing material of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With an amperage of 3 A and contact material made of Copper Alloy, it guarantees efficient power transmission. Featuring two rows and 54 positions with a pitch of .125 inches, it offers ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for seamless board-to-board PCB connections in your projects.