396-054-521-212

Heilind Number:EDA396-054-521-212
Manufacturer:EDAC
Manufacturer Number:396-054-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-521-212

Detailed Description

Enhance connectivity with our versatile Card Edge Connector, essential for seamless integration in electronic systems. Designed with precision, this connector boasts a sleek Black color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and a total of 54 positions, it offers ample room for secure connections. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Perfect for various applications, this connector is a must-have for any project requiring efficient board-to-board connectivity.