396-054-521-258

Heilind Number:EDA396-054-521-258
Manufacturer:EDAC
Manufacturer Number:396-054-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-521-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and a total of 54 positions, it offers ample room for multiple connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it guarantees precise and reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component, a must-have in any electronics enthusiast's toolkit.