396-054-521-803

Heilind Number:EDA396-054-521-803
Manufacturer:EDAC
Manufacturer Number:396-054-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-521-803

Detailed Description

Enhance connectivity on your PCB with this reliable Card Edge Connector in sleek black. Designed for efficient power transfer, it boasts a 3 A amperage capacity, ensuring seamless performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 54 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .125-inch pitch ensure optimal conductivity, while the .2-inch row spacing allows for easy installation. Featuring a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.