396-054-521-807

Heilind Number:EDA396-054-521-807
Manufacturer:EDAC
Manufacturer Number:396-054-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-521-807

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contacts, this connector guarantees efficient power transmission. Featuring two rows of 54 positions each, it offers ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors for more options.