396-054-521-858

Heilind Number:EDA396-054-521-858
Manufacturer:EDAC
Manufacturer Number:396-054-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-521-858

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. With a double-row configuration, it offers 54 positions for secure connections. The contact material, made from copper alloy, guarantees efficient conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment during installation. Its straight mount orientation offers versatility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its high amperage rating of 3A for consistent power delivery. Upgrade your devices with this essential component, a must-have for any electronics enthusiast or professional.