396-054-521-878

Heilind Number:EDA396-054-521-878
Manufacturer:EDAC
Manufacturer Number:396-054-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-521-878

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in a variety of environments. With two rows of copper alloy contacts, it offers efficient power transmission with a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout, accommodating a total of 54 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assembly needs. Elevate your connectivity solutions with this essential card edge connector.