396-054-522-202

Heilind Number:EDA396-054-522-202
Manufacturer:EDAC
Manufacturer Number:396-054-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-522-202

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and a total of 54 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures reliable transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight or right-angle mounting, this connector accommodates both orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of industrial applications. Upgrade your setup with this essential component, ideal for Board To Board PCB connections.