396-054-522-203

Heilind Number:EDA396-054-522-203
Manufacturer:EDAC
Manufacturer Number:396-054-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-522-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The two-row design with 54 positions allows for efficient signal transfer, while the copper alloy contacts ensure a stable and secure connection. Its .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Engineered for versatility, this connector is suitable for straight mounting orientation, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Upgrade your connectivity solutions with this essential component.