396-054-522-204

Heilind Number:EDA396-054-522-204
Manufacturer:EDAC
Manufacturer Number:396-054-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-522-204

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With 54 positions spread across 2 rows and a pitch of .125 inches, it offers ample connectivity options for your PCB setup. The straight mount orientation and precise row spacing of .2 inches facilitate easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in challenging environments. Elevate your PCB assembly process with this essential connector, a must-have for any electronics enthusiast or professional.