396-054-522-208

Heilind Number:EDA396-054-522-208
Manufacturer:EDAC
Manufacturer Number:396-054-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-522-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features 54 positions spread across two rows, allowing for secure and efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures optimal performance even in challenging environments, with a high operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, guarantees reliable conductivity over time. With a pitch of .125 in and row spacing of .2 in, this connector offers easy integration into your PCB setup. Its straight mount orientation further simplifies installation, while the sleek black color adds a touch of sophistication to your design. With an amperage rating of 3 A, rest assured of safe and efficient power delivery. Trust in this essential component to streamline your PCB connectivity needs with ease.