396-054-522-258

Heilind Number:EDA396-054-522-258
Manufacturer:EDAC
Manufacturer Number:396-054-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-522-258

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any setup. With two rows of copper alloy contacts, it offers a total of 54 positions for seamless data transfer. At a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for board-to-board applications, this connector is a must-have for any electronics project.