396-054-522-803

Heilind Number:EDA396-054-522-803
Manufacturer:EDAC
Manufacturer Number:396-054-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-522-803

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With a double row layout featuring 54 positions, it offers ample space for seamless board-to-board connectivity. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation provides easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various electronic applications. Upgrade your setup with this essential connector for seamless data transfer.