396-054-522-804

Heilind Number:EDA396-054-522-804
Manufacturer:EDAC
Manufacturer Number:396-054-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-522-804

Detailed Description

Enhance connectivity in your electronic systems with this sleek Card Edge Connector. Featuring a striking black color, it's not just visually appealing but also high-performing, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers precise and reliable connections. The 54 positions accommodate multiple connections, while the straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB setup with this essential component that guarantees seamless signal transmission and power distribution.