396-054-522-807

Heilind Number:EDA396-054-522-807
Manufacturer:EDAC
Manufacturer Number:396-054-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-522-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. With a sleek black finish, it effortlessly blends into your setup. Offering a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing with Copper Alloy contacts, it guarantees durability and superior conductivity. Featuring two rows with a pitch of .125 inches and accommodating 54 positions, it's perfect for complex PCB layouts. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.