396-054-522-808

Heilind Number:EDA396-054-522-808
Manufacturer:EDAC
Manufacturer Number:396-054-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-522-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage rating of 3A, ensuring efficient power transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any application. With two rows and 54 positions, it offers ample connectivity options, while the copper alloy contact material ensures seamless signal transmission. Featuring a .125" pitch and .2" row spacing, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your PCB setups with this essential connector.