396-054-522-812

Heilind Number:EDA396-054-522-812
Manufacturer:EDAC
Manufacturer Number:396-054-522-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-522-812

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 54 copper alloy contacts, each positioned at a pitch of .125 inches, this connector offers seamless connectivity for your electronic devices. Its straight mount orientation and compact design make it easy to integrate into your PCB assembly process. Operating efficiently in a wide temperature range of -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this reliable Card Edge Connector.