396-054-522-878

Heilind Number:EDA396-054-522-878
Manufacturer:EDAC
Manufacturer Number:396-054-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-522-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless electronic interfacing. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both reliability and longevity. With a current rating of 3 A, it offers efficient power transmission, making it ideal for various applications. Featuring two rows of 54 positions each, it allows for high-density connections on your circuit board. The contact material, Copper Alloy, guarantees stable and low-resistance connectivity. With a pitch of .125 inches and row spacing of .2 inches, it facilitates precise placement on your PCB. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse environments. Upgrade your electronic assemblies with this essential connector, a must-have in any engineer's toolkit.