396-054-526-802

Heilind Number:EDA396-054-526-802
Manufacturer:EDAC
Manufacturer Number:396-054-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-526-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable performance in data transmission applications. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer, accommodating 54 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital asset in any electronic setup. Whether for professional or personal use, trust in this high-quality component for your connectivity needs.