396-054-526-808

Heilind Number:EDA396-054-526-808
Manufacturer:EDAC
Manufacturer Number:396-054-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-526-808

Detailed Description

Enhance your electronic connections with this Card Edge Connector, designed for seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees both performance and aesthetics. With a 3 A amperage rating and 54 positions spread across 2 rows, it offers ample connectivity for your devices. The housing material ensures safety and reliability, while the copper alloy contacts provide optimal conductivity. Featuring a .125-inch pitch and .2-inch row spacing, it enables precise and secure connections. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.