396-054-526-812

Heilind Number:EDA396-054-526-812
Manufacturer:EDAC
Manufacturer Number:396-054-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-526-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With two rows of 54 positions each, it offers ample space for seamless board-to-board connections. The contacts are crafted from Copper Alloy, providing efficient power transfer at a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your application needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial settings. Trust in our Card Edge Connector for seamless and secure PCB integration.