396-054-526-858

Heilind Number:EDA396-054-526-858
Manufacturer:EDAC
Manufacturer Number:396-054-526-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-526-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-526-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this essential component features 54 positions across two rows, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly at temperatures ranging from -40 to 105°C, it offers versatility for various applications. Its sleek black color and straight mount orientation further streamline installation processes. Upgrade your connectivity solutions with this essential component, a must-have in any electronics toolkit.