396-054-540-201

Heilind Number:EDA396-054-540-201
Manufacturer:EDAC
Manufacturer Number:396-054-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-054-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-054-540-201

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it ideal for powering your devices efficiently. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable conductivity. With two rows and a total of 54 positions, it offers ample connectivity options for your PCB needs. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Explore its full potential today and elevate your connectivity experience.